Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoCBJ3157
Newark Part No.51B1340
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $58.090 |
| 5+ | $54.260 |
| 10+ | $50.720 |
Price for:Each
Minimum: 1
Multiple: 1
$58.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoCBJ3157
Newark Part No.51B1340
Connector TypeTriaxial TTM
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance-
Coaxial Cable Type-
Contact Material-
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingThrough Hole Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
Triaxial TTM
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Through Hole Mount
SVHC
To Be Advised
Connector Body Style
Straight Jack
Impedance
-
Contact Material
-
Frequency Max
500MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability