Print Page
87645
3mm ABS Filament Neon Orange - 1kg Spool
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
Product Overview
The 87645 from Toner Plastics is a neon orange colour 3mm ABS filament spool. An ABS is a high strength, flexible thermoplastic suitable for 3D printing objects which may be used in high temperature or industrial settings. Due to its high glass transition temperature, a heated bed is required to successfully 3D print with ABS. For the best results when printing with ABS a fully enclosed print bed is recommended.
- 2.2LBS/1KG weight
- Dimensions of 8" x 4" x 8"
- Diameter: 2.88mm
- Weight: 2.2LB / 1KG
Technical Specifications
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate