Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS79601DRBT
Newark Part No.28AH6192
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS79601DRBT
Newark Part No.28AH6192
Output TypeAdjustable
Input Voltage Min2.7V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.2V
Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Min1.2V
Adjustable Output Voltage Max5.5V
Output Voltage Max5.5V
Output Current1A
Dropout Voltage Vdo200mV
PolarityPositive Output
Output Current Max1A
Output Current Max1A
LDO Regulator Case StyleWSON
Max Output Current1A
Dropout Voltage Typ @ Current200mV
Dropout Voltage Typ @ Current200mV
Dropout Voltage - Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageWSON
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Output Voltage Min
1.2V
Output Voltage Max
5.5V
Dropout Voltage Vdo
200mV
Output Current Max
1A
LDO Regulator Case Style
WSON
Dropout Voltage Typ @ Current
200mV
Dropout Voltage - Typ @ Current
200mV
IC Case / Package
WSON
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.2V
Output Voltage - Nom
-
Adjustable Output Voltage Max
5.5V
Output Current
1A
Polarity
Positive Output
Output Current Max
1A
Max Output Current
1A
Dropout Voltage Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate