New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      TPS76701QPWP

                      V REG, LDO 1A ADJ, 76701, HTSSOP20

                      Date/Lot Code

                      TEXAS INSTRUMENTS TPS76701QPWP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTPS76701QPWP
                      Newark Part No.29AH8243
                      33 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.710
                      10+$5.370
                      25+$5.080
                      50+$4.850
                      140+$4.650
                      280+$4.420
                      560+$4.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTPS76701QPWP
                      Newark Part No.29AH8243
                      Output TypeAdjustable
                      Input Voltage Min2.7V
                      Input Voltage Max10V
                      No. of Outputs1Outputs
                      Fixed Output Voltage Nom-
                      Adjustable Output Voltage Min1.5V
                      Output Voltage - Nom-
                      Output Voltage Nom-
                      Output Voltage Min1.5V
                      Adjustable Output Voltage Max5.5V
                      Output Current1A
                      Output Voltage Max5.5V
                      Dropout Voltage Vdo230mV
                      PolarityPositive Output
                      Output Current Max1A
                      LDO Regulator Case StyleHTSSOP
                      Max Output Current1A
                      Output Current Max1A
                      Dropout Voltage Typ @ Current230mV
                      Dropout Voltage - Typ @ Current230mV
                      Dropout Voltage Typ @ Current230mV
                      IC MountingSurface Mount
                      IC Case / PackageHTSSOP
                      No. of Pins20Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Output Type

                      Adjustable

                      Input Voltage Max

                      10V

                      Fixed Output Voltage Nom

                      -

                      Output Voltage - Nom

                      -

                      Output Voltage Min

                      1.5V

                      Output Current

                      1A

                      Dropout Voltage Vdo

                      230mV

                      Output Current Max

                      1A

                      Max Output Current

                      1A

                      Dropout Voltage Typ @ Current

                      230mV

                      Dropout Voltage Typ @ Current

                      230mV

                      IC Case / Package

                      HTSSOP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Input Voltage Min

                      2.7V

                      No. of Outputs

                      1Outputs

                      Adjustable Output Voltage Min

                      1.5V

                      Output Voltage Nom

                      -

                      Adjustable Output Voltage Max

                      5.5V

                      Output Voltage Max

                      5.5V

                      Polarity

                      Positive Output

                      LDO Regulator Case Style

                      HTSSOP

                      Output Current Max

                      1A

                      Dropout Voltage - Typ @ Current

                      230mV

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      20Pins

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 2 - 1 year

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.