Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $5.440 |
10+ | $5.200 |
25+ | $4.940 |
50+ | $4.720 |
100+ | $4.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS568215RNNT
Newark Part No.33AH5267
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max17V
Output Current8A
Max Output Current8A
IC Case / PackageVQFN
No. of Pins18Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max5.5V
Switching Frequency Typ1.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseVQFN
Automotive Qualification Standard-
Switching Frequency1.2MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
17V
Max Output Current
8A
No. of Pins
18Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
8A
IC Case / Package
VQFN
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
1.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
DC / DC Converter IC Case
VQFN
Switching Frequency
1.2MHz
Alternatives for TPS568215RNNT
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate