Print Page

Image is for illustrative purposes only. Please refer to product description.
298 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.050 |
10+ | $3.840 |
25+ | $3.670 |
50+ | $3.560 |
150+ | $3.420 |
300+ | $3.310 |
525+ | $3.280 |
Price for:Each
Minimum: 1
Multiple: 1
$4.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS2378DDA
Newark Part No.33AH5190
PoE StandardIEEE 802.3at
PoE Controller TypePD Controller
Input Voltage57V
Output Current Max450mA
Output Current Max450mA
UVLO-
IC Case / PackageSOIC
No. of Pins8Pins
No. of Channels1Channels
Power Max25.5W
Duty Cycle (%)-
Switching Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Controller IC Case StyleSOIC
Frequency-
Output Current850mA
Technical Specifications
PoE Standard
IEEE 802.3at
Input Voltage
57V
Output Current Max
450mA
IC Case / Package
SOIC
No. of Channels
1Channels
Duty Cycle (%)
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Controller IC Case Style
SOIC
Output Current
850mA
PoE Controller Type
PD Controller
Output Current Max
450mA
UVLO
-
No. of Pins
8Pins
Power Max
25.5W
Switching Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Frequency
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability