Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMP100NA/250
Newark Part No.28AH5610
IC Output TypeDigital
Sensing Accuracy Range± 0.5°C
Sensing Temperature Min-55°C
Sensing Temperature Max+125°C
Sensor Case StyleSOT-23
No. of Pins6Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
SVHCNo SVHC (10-Jun-2022)
Alternatives for TMP100NA/250
1 Product Found
Technical Specifications
IC Output Type
Digital
Sensing Temperature Min
-55°C
Sensor Case Style
SOT-23
Supply Voltage Min
2.7V
SVHC
No SVHC (10-Jun-2022)
Sensing Accuracy Range
± 0.5°C
Sensing Temperature Max
+125°C
No. of Pins
6Pins
Supply Voltage Max
5.5V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate