Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $10.370 |
10+ | $9.910 |
25+ | $9.420 |
50+ | $9.010 |
100+ | $8.620 |
250+ | $8.350 |
500+ | $8.150 |
1000+ | $8.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV320AIC20KIPFB
Newark Part No.29AH7893
Audio CODEC TypeStereo
No. of ADCs2
No. of DACs2
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sampling Rate26kSPS
Audio IC Case StyleTQFP
No. of Pins48Pins
No. of Input Channels5Channels
No. of Output Channels4Channels
ADC / DAC Resolution16bit
ADCs / DACs Signal to Noise Ratio84dB
IC Interface TypeI2C
Supply Voltage Range2.7V to 3.6V
Supply Voltage Range2.7V to 3.6V
Product Range-
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Audio CODEC Type
Stereo
No. of DACs
2
Operating Temperature Max
85°C
Audio IC Case Style
TQFP
No. of Input Channels
5Channels
ADC / DAC Resolution
16bit
IC Interface Type
I2C
Supply Voltage Range
2.7V to 3.6V
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
No. of ADCs
2
Operating Temperature Min
-40°C
Sampling Rate
26kSPS
No. of Pins
48Pins
No. of Output Channels
4Channels
ADCs / DACs Signal to Noise Ratio
84dB
Supply Voltage Range
2.7V to 3.6V
Product Range
-
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability