Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL1963A-18DCYR
Newark Part No.27AJ0137
Product Range1.8V 1.5A LDO Voltage Regulators
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL1963A-18DCYR
Newark Part No.27AJ0137
Product Range1.8V 1.5A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.14V
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage - Nom1.8V
Output Voltage Nom1.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1.5A
Max Output Current1.5A
Output Current Max1.5A
Dropout Voltage - Typ @ Current340mV
Dropout Voltage Typ @ Current340mV
Dropout Voltage Typ @ Current340mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.8V 1.5A LDO Voltage Regulators
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
20V
Output Voltage - Nom
1.8V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
1.5A
Dropout Voltage - Typ @ Current
340mV
Dropout Voltage Typ @ Current
340mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
1.8V 1.5A LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.14V
No. of Outputs
1Outputs
Output Voltage Nom
1.8V
Output Voltage Max
-
Output Current Max
1.5A
Output Current Max
1.5A
Dropout Voltage Typ @ Current
340mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability