Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA602AP
Newark Part No.26AJ7847
Gain Bandwidth Product6.5MHz
Slew Rate Typ35V/µs
Supply Voltage Range± 5V to ± 18V
Supply Voltage Range± 5V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeHigh Speed
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth6.5MHz
No. of Amplifiers1 Amplifier
Slew Rate35V/µs
Technical Specifications
Gain Bandwidth Product
6.5MHz
Supply Voltage Range
± 5V to ± 18V
IC Case / Package
DIP
Amplifier Type
High Speed
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Slew Rate Typ
35V/µs
Supply Voltage Range
± 5V to ± 18V
No. of Pins
8Pins
Operating Temperature Min
-25°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
6.5MHz
Slew Rate
35V/µs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate