Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP38853MR-ADJ/NOPB
Newark Part No.31AH2047
Output TypeAdjustable
Input Voltage Min1.04V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Nom-
Adjustable Output Voltage Min800mV
Adjustable Output Voltage Max1.8V
Output Voltage Min800mV
Output Current3A
Output Voltage Max1.8V
Dropout Voltage Vdo240mV
PolarityPositive Output
Output Current Max3A
Output Current Max3A
Max Output Current3A
LDO Regulator Case StyleSOIC
Dropout Voltage Typ @ Current240mV
Dropout Voltage - Typ @ Current240mV
Dropout Voltage Typ @ Current240mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Adjustable Output Voltage Max
1.8V
Output Current
3A
Dropout Voltage Vdo
240mV
Output Current Max
3A
Max Output Current
3A
Dropout Voltage Typ @ Current
240mV
Dropout Voltage Typ @ Current
240mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
1.04V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Adjustable Output Voltage Min
800mV
Output Voltage Min
800mV
Output Voltage Max
1.8V
Polarity
Positive Output
Output Current Max
3A
LDO Regulator Case Style
SOIC
Dropout Voltage - Typ @ Current
240mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability