Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.420 |
10+ | $4.160 |
25+ | $3.940 |
50+ | $3.760 |
190+ | $3.610 |
285+ | $3.430 |
570+ | $3.370 |
Price for:Each
Minimum: 1
Multiple: 1
$4.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP38852MR-ADJ/NOPB
Newark Part No.31AH2046
Output TypeAdjustable
Input Voltage Min930mV
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min800mV
Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Min800mV
Adjustable Output Voltage Max1.8V
Output Current1.5A
Output Voltage Max1.8V
PolarityPositive Output
Dropout Voltage Vdo180mV
LDO Regulator Case StyleSOIC
Max Output Current1.5A
Output Current Max1.5A
Output Current Max1.5A
Dropout Voltage - Typ @ Current180mV
Dropout Voltage Typ @ Current180mV
Dropout Voltage Typ @ Current180mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Output Voltage Min
800mV
Output Current
1.5A
Polarity
Positive Output
LDO Regulator Case Style
SOIC
Output Current Max
1.5A
Dropout Voltage - Typ @ Current
180mV
Dropout Voltage Typ @ Current
180mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
930mV
No. of Outputs
1Outputs
Adjustable Output Voltage Min
800mV
Output Voltage - Nom
-
Adjustable Output Voltage Max
1.8V
Output Voltage Max
1.8V
Dropout Voltage Vdo
180mV
Max Output Current
1.5A
Output Current Max
1.5A
Dropout Voltage Typ @ Current
180mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability