New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. IC Temperature Sensors
                      Print Page

                      LM35DM/NOPB

                      IC, TEMP SENSOR, 30V, SMD

                      TEXAS INSTRUMENTS LM35DM/NOPB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLM35DM/NOPB
                      Newark Part No.17AH9138
                      No Longer Available

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLM35DM/NOPB
                      Newark Part No.17AH9138
                      Sensor Output TypeAnalogue
                      IC Output TypeVoltage
                      Sensing Accuracy Range± 0.4°C
                      Sensing Accuracy Range± 0.4°C
                      Accuracy± 0.5°C
                      Sensing Temperature Min0°C
                      Measured Temperature Min0°C
                      Sensing Temperature Max+100°C
                      Measured Temperature Max100°C
                      Sensor Case StyleSOIC
                      Sensor Case / PackageSOIC
                      No. of Pins8Pins
                      Supply Voltage Min4V
                      Supply Voltage Max30V
                      No. of Channels-
                      Resolution-
                      Output Interface-
                      Operating Temperature Min0°C
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Sensor Output Type

                      Analogue

                      Sensing Accuracy Range

                      ± 0.4°C

                      Accuracy

                      ± 0.5°C

                      Measured Temperature Min

                      0°C

                      Measured Temperature Max

                      100°C

                      Sensor Case / Package

                      SOIC

                      Supply Voltage Min

                      4V

                      No. of Channels

                      -

                      Output Interface

                      -

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      IC Output Type

                      Voltage

                      Sensing Accuracy Range

                      ± 0.4°C

                      Sensing Temperature Min

                      0°C

                      Sensing Temperature Max

                      +100°C

                      Sensor Case Style

                      SOIC

                      No. of Pins

                      8Pins

                      Supply Voltage Max

                      30V

                      Resolution

                      -

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      MSL

                      -

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.