Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM317LMX/NOPB
Newark Part No.17AH9133
Product RangeAdj 100mA Linear Voltage Regulators
5,025 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.884 |
10+ | $0.884 |
25+ | $0.884 |
50+ | $0.849 |
100+ | $0.812 |
250+ | $0.786 |
500+ | $0.768 |
1000+ | $0.755 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM317LMX/NOPB
Newark Part No.17AH9133
Product RangeAdj 100mA Linear Voltage Regulators
Fixed Output Voltage Nom-
Output TypeAdjustable
Adjustable Output Voltage Min1.2V
Output Voltage Nom-
Adjustable Output Voltage Max37V
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min4.2V
Output Current100mA
Input Voltage Max40V
Product RangeAdj 100mA Linear Voltage Regulators
Output Current Max100mA
Max Output Current100mA
Linear Regulator Case StyleSOIC
Output Current Max100mA
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Alternatives for LM317LMX/NOPB
1 Product Found
Technical Specifications
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.2V
Adjustable Output Voltage Max
37V
Output Voltage Min
1.2V
Input Voltage Min
4.2V
Input Voltage Max
40V
Output Current Max
100mA
Linear Regulator Case Style
SOIC
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Output Type
Adjustable
Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Max
37V
Output Current
100mA
Product Range
Adj 100mA Linear Voltage Regulators
Max Output Current
100mA
Output Current Max
100mA
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate