New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Comparators
                      Print Page

                      LM311P

                      COMPARATOR, DIFFERENTIAL, PDIP-8

                      Date/Lot Code

                      TEXAS INSTRUMENTS LM311P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLM311P
                      Newark Part No.34AH0942
                      Available to Order
                      Manufacturer Standard Lead Time: 59 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.615
                      10+$0.568
                      100+$0.511
                      500+$0.479
                      1000+$0.451
                      2500+$0.426
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      $3.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLM311P
                      Newark Part No.34AH0942
                      Comparator TypeDifferential
                      No. of Channels1Channels
                      Response Time / Propogation Delay115ns
                      Supply Voltage Range3.5V to 30V
                      Supply Voltage Range3.5V to 30V
                      IC Case / PackagePDIP
                      No. of Pins8Pins
                      Comparator Output TypeMOS, TTL
                      Power Supply TypeSingle Supply
                      IC MountingThrough Hole
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (27-Jun-2018)
                      Automotive Qualification Standard-
                      Comparator Case StyleDIP
                      IC Output TypeMOS, TTL
                      No. of Comparators1 Comparator
                      Response Time115ns

                      Technical Specifications

                      Comparator Type

                      Differential

                      Response Time / Propogation Delay

                      115ns

                      Supply Voltage Range

                      3.5V to 30V

                      No. of Pins

                      8Pins

                      Power Supply Type

                      Single Supply

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      MSL

                      -

                      Automotive Qualification Standard

                      -

                      IC Output Type

                      MOS, TTL

                      Response Time

                      115ns

                      No. of Channels

                      1Channels

                      Supply Voltage Range

                      3.5V to 30V

                      IC Case / Package

                      PDIP

                      Comparator Output Type

                      MOS, TTL

                      IC Mounting

                      Through Hole

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Comparator Case Style

                      DIP

                      No. of Comparators

                      1 Comparator

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.