Product Information
Product Overview
LM2901AVQPWRQ1 is a quadruple automotive comparator. This devices consist of four independent voltage comparators that are designed to operate over a wide range of voltages. Operation from dual supplies also is possible as long as the difference between the two supplies is within 2 V to 36 V, and VCC is at least 1.5V more positive than the input common-mode voltage. The outputs can be connected to other open-collector outputs. It is used in applications such as automotive, HEV/EV and power train, infotainment and cluster, body control modules, industrial, appliances.
- Supply voltage range from 2V to 32V
- Total supply current range from 1 to 2.5mA
- 1000 ESD (HBM), offset voltage is ±4mV
- Input bias current is 25nA typical
- Response time is 1.3µsec typical
- Output compatible with TTL, MOS, and CMOS
- Input offset voltage is 1mV typical at 25°C, VIC = VICR(min), VO = 1.4V, VCC = 5V to MAX
- Qualified for automotive applications
- 14-pin TSSOP package
- Operating temperature range from -40°C to 125°C
Technical Specifications
Differential
1.3µs
2V to 32V
14Pins
Single & Dual Supply
-40°C
-
MSL 1 - Unlimited
AEC-Q100
Open Collector
1.3µs
4Channels
2V to 32V
TSSOP
Open Collector
Surface Mount
125°C
AEC-Q100
No SVHC (27-Jun-2018)
TSSOP
4 Comparators
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate