Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM25575MH/NOPB
Newark Part No.17AH9124
Your Part Number
21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.120 |
| 10+ | $6.680 |
| 25+ | $6.330 |
| 50+ | $6.050 |
| 100+ | $5.800 |
| 250+ | $5.510 |
| 500+ | $5.420 |
Price for:Each
Minimum: 1
Multiple: 1
$7.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM25575MH/NOPB
Newark Part No.17AH9124
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min6V
Input Voltage Max42V
Max Output Current1.5A
Output Current1.5A
IC Case / PackageHTSSOP
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.225V
Output Voltage Max40V
Switching Frequency Typ485kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseHTSSOP
Automotive Qualification Standard-
Switching Frequency1MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
42V
Output Current
1.5A
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
40V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
6V
Max Output Current
1.5A
IC Case / Package
HTSSOP
IC Mounting
Surface Mount
Output Voltage Min
1.225V
Switching Frequency Typ
485kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
HTSSOP
Switching Frequency
1MHz
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate