Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoP7633
Newark Part No.58AC8134
Product RangeTriMode P7600 Series
Unable to Retrieve Availability Information
Our Tektronix expert is available to answer any questions you have.
For more information contact:
Via email:
TektronixSales.US@avnet.com
Call:
(330) 523 4719
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoP7633
Newark Part No.58AC8134
Product RangeTriMode P7600 Series
Oscilloscope Probe FunctionDifferential
Bandwidth33GHz
Input Voltage Max10V p-p
Test Probe Attenuation-
For Use WithTektronix MSO/DPO73304DX, DPO73304SX and DPO/DSA73304D Series Oscilloscopes
Product RangeTriMode P7600 Series
SVHCTo Be Advised
Product Overview
- P7600 series TriMode™ probe
- Full 33GHz bandwidth to the probe tip
- Industry's lowest probe and oscilloscope system noise
- One setup, three measurements without adjusting probe tip connections
- Remote head design connectivity
- Probe-specific S-parameters
- TekConnect® Interface - TekConnect scope/probe control and usability
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
10V p-p
For Use With
Tektronix MSO/DPO73304DX, DPO73304SX and DPO/DSA73304D Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
33GHz
Test Probe Attenuation
-
Product Range
TriMode P7600 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
