Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213401-2
Newark Part No.52X5730
Product RangeLUMAWISE Z50Series
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1000+ | $2.490 |
2500+ | $2.290 |
Price for:Each
Minimum: 1000
Multiple: 500
$2,490.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213401-2
Newark Part No.52X5730
Product RangeLUMAWISE Z50Series
For Use WithCree CXA Arrays
External Diameter50mm
External Length-
Holder TypeHolder
Product RangeLUMAWISE Z50Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 2213401-2 is a Solderless LUMAWISE LED Holder, type Z50, is a circular LED holder that provides a quick and easy solderless connection to the CREE CXA arrays. TE's type Z50 holder allows the direct attachment of CREE CXA LEDs to a heat sink using standard screws, which enables designs to be easier to use and faster to market. The type Z50 reduces assembly costs and provides a quality solderless power connection, secure mechanical attachment, proper thermal hold down forces and a landing zone with attachment features for additional secondary optics.
- Snap-in LED retention feature simplifies installation by securing LED to holder before mounting
- Poke-in wire connection eliminates time consuming soldering to the LED
- Makes easy and clean thermal paste application possible with built-in excess paste overflow feature
- Provides a specified and stable landing area for additional secondary optics
- Optional alternate mechanical optic attachment accessory
- Minimalistic aesthetic design with clear polarity indication to aid assembly
- Mechanically strong and robust design with negligible light interference
- Available optics from Carclo and LEDIL
Applications
LED Lighting
Technical Specifications
For Use With
Cree CXA Arrays
External Length
-
Product Range
LUMAWISE Z50Series
External Diameter
50mm
Holder Type
Holder
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate