Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLK1005S82NJT000
Newark Part No.
Re-Reel95AC0063
Cut Tape95AC0063
Product RangeMLK Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.113 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLK1005S82NJT000
Newark Part No.
Re-Reel95AC0063
Cut Tape95AC0063
Product RangeMLK Series
Technical Datasheet
Inductance82nH
Product RangeMLK Series
DC Current Rating150mA
Self Resonant Frequency1.3GHz
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
DC Resistance Max1.8ohm
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Inductance
82nH
DC Current Rating
150mA
Inductor Case / Package
0402 [1005 Metric]
DC Resistance Max
1.8ohm
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Product Range
MLK Series
Self Resonant Frequency
1.3GHz
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Non-Magnetic
Product Width
0.5mm
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate