Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCGA6M3X7S2A475K200AB.
Newark Part No.25AC6870
Product RangeCGA Series
Technical Datasheet
11,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1000+ | $0.475 |
2000+ | $0.448 |
4000+ | $0.442 |
6000+ | $0.435 |
10000+ | $0.430 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$475.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA6M3X7S2A475K200AB.
Newark Part No.25AC6870
Product RangeCGA Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)100V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7S
Product RangeCGA Series
Product Length3.2mm
Product Width2.5mm
QualificationAEC-Q200
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSLMSL 6 - Time on Label
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7S
Product Length
3.2mm
Qualification
AEC-Q200
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
2.5mm
Operating Temperature Min
-55°C
MSL
MSL 6 - Time on Label
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate