New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Open Frame Power Supplies
                      Print Page

                      NV3222FL

                      AC/DC Open Frame Power Supply (PSU), Medical, 5 Output, 350W, 90V AC to 264V AC, Fixed

                      TDK-LAMBDA NV3222FL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoNV3222FL
                      Newark Part No.04M4579
                      Product RangeNV Power NV-350 Series
                      Available to Order
                      Manufacturer Standard Lead Time: 92 week(s)

                      Product Information

                      ManufacturerTDK-LAMBDA
                      Manufacturer Part NoNV3222FL
                      Newark Part No.04M4579
                      Product RangeNV Power NV-350 Series
                      Power Supply ApplicationsMedical
                      No. of Outputs5 Output
                      Output Power Max350W
                      Power Rating (Forced Cooling)350W
                      Power Rating (Convection Cooling)-
                      Input Voltage VAC90V AC to 264V AC
                      Power Supply Output TypeFixed
                      Output Voltage - Output 15V
                      Output Current - Output 125A
                      Output Voltage - Output 25V
                      Output Current - Output 210A
                      Input Voltage AC Min90V
                      Output Voltage - Output 312V
                      Input Voltage AC Max264V
                      Output Current - Output 312A
                      Output Voltage - Output 412V
                      Output Current - Output 44A
                      Product RangeNV Power NV-350 Series
                      SVHCNo SVHC (15-Jan-2018)

                      Technical Specifications

                      Power Supply Applications

                      Medical

                      Output Power Max

                      350W

                      Power Rating (Convection Cooling)

                      -

                      Power Supply Output Type

                      Fixed

                      Output Current - Output 1

                      25A

                      Output Current - Output 2

                      10A

                      Output Voltage - Output 3

                      12V

                      Output Current - Output 3

                      12A

                      Output Current - Output 4

                      4A

                      SVHC

                      No SVHC (15-Jan-2018)

                      No. of Outputs

                      5 Output

                      Power Rating (Forced Cooling)

                      350W

                      Input Voltage VAC

                      90V AC to 264V AC

                      Output Voltage - Output 1

                      5V

                      Output Voltage - Output 2

                      5V

                      Input Voltage AC Min

                      90V

                      Input Voltage AC Max

                      264V

                      Output Voltage - Output 4

                      12V

                      Product Range

                      NV Power NV-350 Series

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.