Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.460 |
| 4+ | $30.100 |
Price for:Each
Minimum: 1
Multiple: 1
$31.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No555-21025
Newark Part No.95W1962
Product Range-
Plug Type-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Phono Preamplifier High quality phono preamplifier allows turntables with high quality magnetic cartridges to be connected directly to home theater receivers that lack a phono input. It is also great for connecting turntables to personal computers or laptops for transferring vinyl LP's digital media. Internal RIAA equalization circuit provides proper response curve for correct emphasis from LP's.
- Rugged metal housing
- Ideal for turntables with moving magnet (MM) cartridges
- Power LED indication
- RCA female L/R inputs
- RCA female L/R, plus 1/4" stereo female outputs
- Ground lug
- Requires 12VDC, AC adapter included
- Dimensions (including connectors): 1-5/8" (H) x 3-1/8" (W) x 3-3/4" (D)
- Weight: 10 oz.
Technical Specifications
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Plug Type
-
Alternatives for 555-21025
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate