A Universal Product Platform: MIL-DTL-38999 (Series I-II-III)

NEW QPL’d Hermetic MIL-DTL-38999 Series III

Stainless steel high density glass sealed hermetic connector designed for use in sensors, actuators, valves and other critical environment.

Features and Benefits

  • QPL: MIL-DTL-38999 Qualified
  • Hermetic:
    • Leak rate <1x10-7 cc/s
    • Low profile: 30% space saving
  • Versatility:
    • Quick and robust mating while withstanding high temperatures and vibration
  • Large Offering: Square-flange, jam-nut, solder-mount, weld-mount, solder cup, PC tail, eyelet contacts, passivated stainless steel, and nickel plating

Start Shopping MIL-DTL-38999 Hermetic

MIL-DTL-38999 (Series I, II, & III) Connectors

Fully qualified to MIL-DTL-38999, Souriau's range includes multiple shell materials and finishes.

Features
  • Aluminum, composite, and stainless steel shells
  • Various finishes including black-zinc nickel (RoHS certified)
  • Metal contact retention clips for improved performance
  • Broad offering of engineered derivatives:
    • Integrated backshells, clinch-nuts, double-flange, high speed, PC tail, etc.

Start Shopping All MIL-DTL-38999

Mil-Spec Backshells & Connector Caps

Circular connector accessories qualified according to most military standards. Various designs and finishes are available.

Features
  • M85049, MS and D38999 QPL
  • Nickel, Cadmium and Black anodize plating
  • Threaded or bayonet connector cap interface
  • EMI/RFI and strain relief backshell options

Start Shopping for Backshells

Start Shopping for Connector Caps

Applications

Civil Aeronautics
Military Aeronautics
Defense
Ground Military
Industrial - Railway
Marine - Offshore

Essential Resources

Videos

8D Connector Referencing System Video