Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoB53TP50CH
Newark Part No.41X5810
Product Range53TP Series
Your Part Number
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $463.560 |
| 5+ | $453.450 |
| 10+ | $446.090 |
| 25+ | $439.450 |
Price for:Each
Minimum: 1
Multiple: 1
$463.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoB53TP50CH
Newark Part No.41X5810
Product Range53TP Series
Technical Datasheet
Load Current50A
Operating Voltage Max530V
Control Voltage Max140VAC
Switching ModeAC Switch
Contactor MountingPanel
Contactor TerminalsScrew
Operating Voltage Min48V
Control Voltage Min90VAC
Product Range53TP Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Load Current
50A
Control Voltage Max
140VAC
Contactor Mounting
Panel
Operating Voltage Min
48V
Product Range
53TP Series
Operating Voltage Max
530V
Switching Mode
AC Switch
Contactor Terminals
Screw
Control Voltage Min
90VAC
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate