Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / AIRPAX
Manufacturer Part No67F045
Newark Part No.79AK8055
Product Range6700 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part No67F045
Newark Part No.79AK8055
Product Range6700 Series
Switching Temperature45°C
Reset Temperature20°C
Contact OperationNormally Open
Sensor TerminalsThrough Hole
Sensor HousingTO-220
Contact Rating500mA at 48VDC
Product Range6700 Series
SVHCTo Be Advised
Technical Specifications
Switching Temperature
45°C
Contact Operation
Normally Open
Sensor Housing
TO-220
Product Range
6700 Series
Reset Temperature
20°C
Sensor Terminals
Through Hole
Contact Rating
500mA at 48VDC
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate