Print Page
SK-919TP4J-NU
Four Button RF Transmitter
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSK-919TP4J-NU
Newark Part No.80R4210
Remote Control TypeTransmitter
No. of Channels15 Channel
Frequency315MHz
Range500ft
Product Range-
SVHCTo Be Advised
Product Overview
- Magic LED Only appears when buttons are pressed.
- Frequency 315 MHz. (433.92 MHz. also available by request.)
- Over 68 billion (6.8 x 1010) possible codes.
- Operates up to 500 feet (150 meters).
- RF anti-scan protection.
- Operates up to 500 feet (150 meters).
- RF anti-scan protection.
- Use with SK-910R4 as well as SK-910R and SK-910R2.
- Includes 12VDC alkaline battery with handsome key chain ring.
- Size: 23/8" x 13/8" x 9/16" (60 x 35 x 15mm).
Technical Specifications
Remote Control Type
Transmitter
Frequency
315MHz
Product Range
-
No. of Channels
15 Channel
Range
500ft
SVHC
To Be Advised
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate