50 Product Results Found for "efm32gg"
Find a huge range of ARM Microcontrollers at Newark Electronics. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Silicon Labs
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.450 10+ $5.450 25+ $5.450 50+ $5.450 100+ $5.450 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 48MHz | - | 1MB | 100Pins | LQFP | LQFP | 85I/O's | I2C, I2S, SPI, UART, USART | 128KB | I2C, I2S, SPI, UART, USART | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | |||||
Each | 1+ $5.270 10+ $5.270 25+ $5.270 50+ $5.270 100+ $5.270 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 64Pins | QFN | QFN | 56I/O's | CAN, I2C, I2S, LIN, UART, USART | 192KB | CAN, I2C, I2S, LIN, UART, USART | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | |||||
SILICON LABS | Each | 1+ $21.250 10+ $17.980 25+ $17.240 50+ $16.220 180+ $15.190 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 2MB | 100Pins | TQFP | TQFP | 83I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 512KB | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | ||||
SILICON LABS | Each | 1+ $18.150 10+ $15.070 25+ $14.150 50+ $13.590 180+ $13.040 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 2MB | 100Pins | TQFP | TQFP | 80I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 512KB | CAN, I2C, I2S, SPI, UART, USART, USB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | ||||
SILICON LABS | Each | 1+ $12.940 10+ $11.520 25+ $11.160 50+ $10.580 100+ $10.200 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 2MB | 64Pins | TQFP | TQFP | 53I/O's | CAN, I2C, I2S, LIN, UART, USART | 512KB | CAN, I2C, I2S, LIN, UART, USART | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | ||||
Each | 1+ $8.900 10+ $7.820 25+ $7.570 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 1MB | 64Pins | QFN | QFN | 53I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | |||||
SILICON LABS | Each | 1+ $12.010 10+ $11.470 25+ $11.110 50+ $10.530 100+ $10.150 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 2MB | 64Pins | QFN | QFN | 56I/O's | CAN, I2C, I2S, LIN, UART, USART | 512KB | CAN, I2C, I2S, LIN, UART, USART | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | ||||
SILICON LABS | Each | 1+ $18.890 10+ $17.340 25+ $14.660 50+ $14.640 100+ $14.620 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 48MHz | - | 1MB | 100Pins | LQFP | - | 81I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | ||||
79AK1875 RoHS | SILICON LABS | Each | 1+ $14.660 10+ $10.200 25+ $9.030 50+ $8.560 100+ $8.090 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 48MHz | - | 512KB | 64Pins | TQFP | - | 50I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | |||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $13.200 10+ $10.940 25+ $10.220 50+ $9.780 100+ $9.340 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 48MHz | - | 512KB | 100Pins | LQFP | - | 85I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.470 10+ $10.090 25+ $9.140 50+ $8.700 100+ $8.260 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 48MHz | - | 512KB | 64Pins | QFN | - | 52I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $16.980 10+ $13.560 25+ $12.410 50+ $11.880 100+ $11.350 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 48MHz | - | 1MB | 100Pins | LQFP | - | 81I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | ||||
SILICON LABS | Each | 1+ $13.780 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 48MHz | - | 1MB | 120Pins | BGA | - | 93I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | ||||
SILICON LABS | Each | 1+ $13.440 10+ $12.010 25+ $11.630 50+ $11.030 100+ $10.630 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 48MHz | - | 1MB | 120Pins | BGA | - | 93I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | ||||
SILICON LABS | Each | 1+ $9.080 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 48MHz | - | 512KB | 64Pins | QFN | - | 52I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | ||||
SILICON LABS | Each | 1+ $16.150 10+ $14.850 25+ $14.230 50+ $13.390 100+ $12.540 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 48MHz | - | 1MB | 64Pins | TQFP | - | 50I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | - | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | ||||
79AK1872 RoHS | SILICON LABS | Each | 1+ $18.220 10+ $15.140 25+ $14.170 50+ $13.590 100+ $13.010 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 72MHz | - | 2MB | 120Pins | BGA | - | 95I/O's | CAN, Ethernet, I2C, QSPI, SDIO, SPI, UART, USART, USB | 512KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG11 | |||
79AK1873 RoHS | SILICON LABS | Each | 1+ $14.030 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 72MHz | - | 2MB | 120Pins | BGA | - | 95I/O's | CAN, Ethernet, I2C, QSPI, SDIO, SPI, UART, USART, USB | 512KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32GG11 | |||
79AK1871 RoHS | SILICON LABS | Each | 1+ $13.660 10+ $12.330 25+ $11.950 50+ $11.330 100+ $10.920 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 72MHz | - | 2MB | 100Pins | QFP | - | 86I/O's | CAN, Ethernet, I2C, QSPI, SDIO, SPI, UART, USART, USB | 512KB | - | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG11 | |||
79AK1874 RoHS | SILICON LABS | Each | 1+ $14.720 10+ $11.180 25+ $10.730 50+ $10.720 100+ $9.440 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 72MHz | - | 1MB | 64Pins | QFN | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 192KB | - | - | - | 1.8V | 3.8V | -40°C | 125°C | EFM32 | Surface Mount | EFM32GG12 | |||
Each | 1+ $13.710 10+ $12.150 25+ $11.770 50+ $11.160 180+ $11.110 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 48MHz | - | 1MB | 100Pins | LQFP | LQFP | 83I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | I2C, I2S, SPI, UART, USART, USB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | |||||
Each | 1+ $14.060 10+ $13.340 25+ $12.220 50+ $12.080 180+ $11.950 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 48MHz | - | 1MB | 100Pins | LQFP | LQFP | 86I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | I2C, I2S, SPI, UART, USART, USB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | |||||
Each | 1+ $10.550 10+ $8.190 25+ $7.930 50+ $7.520 100+ $7.300 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 48MHz | - | 512KB | 64Pins | QFN | QFN | 56I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | I2C, I2S, SPI, UART, USART, USB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | |||||
SILICON LABS | Each | 1+ $18.960 10+ $15.750 25+ $14.750 50+ $14.150 100+ $13.560 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 2MB | 192Pins | BGA | BGA | 144I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 512KB | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG | ||||
Each | 1+ $7.430 10+ $7.090 | Min: 1 / Mult: 1 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 1MB | 64Pins | QFN | QFN | 56I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | - | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32GG |