Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2022XA
Newark Part No.07W6563
Product RangeU2020 X-Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14,611.080 |
Price for:Each
Minimum: 1
Multiple: 1
$14,611.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2022XA
Newark Part No.07W6563
Product RangeU2020 X-Series
Technical Datasheet
Test Frequency Range50MHz to 40GHz
Power Measuring Range-30dBm to +20dBm
Measurement Speed25000 readings / second
RF Connector Type2.4mm Plug
Product RangeU2020 X-Series
SVHCLead
Product Overview
U2022XA is a U2020 X-series USB power sensor provides the peak and average power measurement capability of a power meter in a compact and portable form factor.
- Frequency range of 50MHz to 40GHz
- Wide dynamic range of -30 to +20dBm (peak/gated) -35 to +20dBm (average)
- 30MHz video bandwidth
- Single shot real time capture at 80Msample/s per second
- Internal zeroing & calibration
- High measurement speed of 3500 readings/second (free run/fast buffer mode)
Contents
1 x U2022XA USB wideband power sensor (50MHz - 40GHz), 1 x KeysightCare technical support - 3 years, 1 x warranty, 3mth for included accessories, 1 x Return to Keysight warranty - 3 years, 1 x U2000A-301 power sensor cable; 5-ft (1.5m), 1 x U2022XA-100 connector 2.4mm.
Technical Specifications
Test Frequency Range
50MHz to 40GHz
Measurement Speed
25000 readings / second
Product Range
U2020 X-Series
Power Measuring Range
-30dBm to +20dBm
RF Connector Type
2.4mm Plug
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate