| Quantity | Price |
|---|---|
| 1+ | $23,770.000 |
Product Information
Product Overview
The RSA507A:04 from Tektronix is a RSA500A series portable spectrum analyzer with 10MHz to 3GHz tracking generator. It offers high performance portable spectrum analysis in a rugged battery powered package. Typical applications include spectrum management, interference hunting, maintenance, installation and repair of radio networks. The analyzer is built to bring real time spectrum analysis to solving the problems of spectrum managers, interference hunters and network maintenance personnel who need to track down hard to find interferers, maintain RF networks and keep records of their efforts. The heart of the system is the USB based RF spectrum analyzer that captures 40MHz bandwidths with greater fidelity in harsh environments. It performs 17 measurements including spectrum, spur search, spectral emissions and DPX. The tracking generator enables gain/loss measurements for quick tests of filters, duplexers and other network elements.
- 9KHz to 7.5GHz frequency range covers a broad range of analysis needs
- Standard GPS/GLONASS/Beidou receiver for mapping, SFDR (typical) of 70dBc
- 100μsec minimum signal duration with 100% probability of intercept, real time bandwidth of 40MHz
- Streaming capture can be used to record and play back long term events
- MIL-STD 28800 class 2 environmental, shock and vibration specifications for use in harsh conditions
- Internal battery for extended field operations, USB 3.0 control/data interface to PC
- SignalVu software for comprehensive spectrum analysis and options for common application
- 40MHz acquisition bandwidth enables real time analysis for transient capture and vector analysis
- Dimension is 299.1mm x 65.28mm x 271.25mm and weight is 2.99Kg (with battery)
- Operating temperature range from -10°C to +55°C (without battery) -10°C to +45°C (with battery)
Applications
Test & Measurement
Contents
RSA507A:04 analyzer, Installation and safety manual, USB 3.0 A-to-A cable with screw lock, Rechargeable Li-ion battery pack, AC power adapter (with specified power cord), USB flash drive containing documentation files and software, USB drivers, API drivers, SignalVu-PC software, Carrying case for tablet PC and analyzer.
Warnings
Do not connect or disconnect probes or test leads while they are connected to a voltage source.
Notes
Do not touch exposed connections and components when power is present.
Technical Specifications
PC Based
9kHz to 7.5GHz
299.1mm
3.17kg
-
RSA500A Series
65.28mm
271.25mm
3 Years
To Be Advised
Technical Docs (1)
Alternatives for RSA507A:04
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate