• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                    Print Page

                                                                                                    MSO2002B

                                                                                                    MSO / MDO Oscilloscope, MSO2000B Series, 2+16 Channel, 70 MHz, 1 GSPS, 1 Mpts, 5 ns

                                                                                                    TEKTRONIX
                                                                                                    TEKTRONIX MSO2002B
                                                                                                    TEKTRONIX MSO2002B
                                                                                                    TEKTRONIX MSO2002B
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoMSO2002B
                                                                                                    Newark Part No.28W4950
                                                                                                    Product RangeMSO2000B Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    TEKTRONIX
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoMSO2002B
                                                                                                    Newark Part No.28W4950
                                                                                                    Product RangeMSO2000B Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeMSO2000B Series
                                                                                                    Scope Channels2+16 Channel
                                                                                                    Bandwidth70MHz
                                                                                                    Sampling Rate1GSPS
                                                                                                    Display Memory Depth1 Mpts
                                                                                                    Calculated Rise Time5ns
                                                                                                    Scope Display TypeTFT LCD Colour
                                                                                                    Kit ContentsOne TPP0100 100MHz Passive Probe Per Channel (10:1), One P6316 16-Channel Logic Probe, OpenChoice Desktop Software, Calibration Certificate, Quick Reference Manual & Documentation on CD, Power Cord
                                                                                                    Manufacturer Warranty5 Years
                                                                                                    Plug TypeUS
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Offering up to 70 MHz bandwidth and 1 GS/s sample rate, the DPO2002B Mixed Signal Oscilloscope delivers advanced debug features at an entry-level price. With up to 20 channels for analyzing analogue and digital signals, you can quickly find and diagnose problems in complex designs. To capture the long windows of signal activity while maintaining fine timing resolution, the DPO2002B offers a deep record length of 1 Mpoints standard on all channels. And with Wave Inspector® controls for rapid waveform navigation and automated serial and parallel bus analysis, the MSO/DPO2000B Oscilloscope Series from Tektronix provides the feature-rich tools you need to simplify and speed debug of your complex design.

                                                                                                    • 1 GS/s Sample Rate on All Channels
                                                                                                    • 1 Megapoint Record Length on All Channels
                                                                                                    • 5,000 wfm/s Maximum Waveform Capture Rate
                                                                                                    • Suite of Advanced Triggers
                                                                                                    • 7 in. (180 mm) Widescreen TFT-LCD Colour Display

                                                                                                    Applications

                                                                                                    Maintenance & Repair, Test & Measurement

                                                                                                    Notes

                                                                                                    Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    MSO2000B Series

                                                                                                    Bandwidth

                                                                                                    70MHz

                                                                                                    Display Memory Depth

                                                                                                    1 Mpts

                                                                                                    Scope Display Type

                                                                                                    TFT LCD Colour

                                                                                                    Manufacturer Warranty

                                                                                                    5 Years

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Scope Channels

                                                                                                    2+16 Channel

                                                                                                    Sampling Rate

                                                                                                    1GSPS

                                                                                                    Calculated Rise Time

                                                                                                    5ns

                                                                                                    Kit Contents

                                                                                                    One TPP0100 100MHz Passive Probe Per Channel (10:1), One P6316 16-Channel Logic Probe, OpenChoice Desktop Software, Calibration Certificate, Quick Reference Manual & Documentation on CD, Power Cord

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    Technical Docs (4)

                                                                                                    Manufacturer Product Page EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.