• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                    Print Page

                                                                                                    MDO4054C:SA3

                                                                                                    MSO / MDO Oscilloscope, MDO4000C Series, 4 Channel, 500 MHz, 2.5 GSPS, 700 ps

                                                                                                    TEKTRONIX
                                                                                                    TEKTRONIX MDO4054C:SA3
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoMDO4054C:SA3
                                                                                                    Newark Part No.68Y7757
                                                                                                    Product RangeMDO4000C Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    TEKTRONIX
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoMDO4054C:SA3
                                                                                                    Newark Part No.68Y7757
                                                                                                    Product RangeMDO4000C Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeMDO4000C Series
                                                                                                    Scope Channels4 Channel
                                                                                                    Bandwidth500MHz
                                                                                                    Sampling Rate2.5GSPS
                                                                                                    Display Memory Depth-
                                                                                                    Calculated Rise Time700ps
                                                                                                    Scope Display TypeTFT LCD Colour
                                                                                                    Kit Contents500MHz 10:1 Passive Probe per Analog Channel, Power Cord, OpenChoice Software, N-to-BNC adapter
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug TypeUS
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Introducing the 6-in-1 integrated oscilloscope that includes a spectrum analyzer, arbitrary/function generator, logic analyzer, protocol analyzer and DVM / frequency counter. The MDO4000C Series has the performance you need to solve the toughest embedded design challenges quickly and efficiently. When configured with an integrated spectrum analyzer, it is the only instrument that provides simultaneous and synchronized acquisition of analog, digital and spectrum, ideal for incorporating wireless communications (IoT) and EMI troubleshooting. The MDO4000C is completely customizable and fully upgradeable so you can add the instruments you need now - or later.

                                                                                                    • Wave inspector® waveform navigation & automated search allows you to find events of interest quickly
                                                                                                    • Over 125 trigger combinations providing a complete set of triggers
                                                                                                    • Identify glitches and other infrequent transient signals quickly with more than 340,000 waveform/s
                                                                                                    • Understand events of interest with the color-graded display
                                                                                                    • Synchronized analysis of analog, digital, and RF signals for easy system-level troubleshooting
                                                                                                    • Digital phosphor technology with Fastacq™ High-Speed Waveform Capture
                                                                                                    • Customizable and fully upgradeable
                                                                                                    • 9kHz - 3GHz (SA3) Spectrum Analyzer
                                                                                                    • 50MHz Function Generator with a 128k Arbitrary Generator (Option)
                                                                                                    • 16 Digital Channel Logic Analyzer (Option)
                                                                                                    • Serial Bus Protocol Analyzer (Option)
                                                                                                    • Digital Voltmeter/Frequency Counter (Free with product registration)

                                                                                                    Applications

                                                                                                    Test & Measurement, System Monitoring, Maintenance & Repair, Signal Processing

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    MDO4000C Series

                                                                                                    Bandwidth

                                                                                                    500MHz

                                                                                                    Display Memory Depth

                                                                                                    -

                                                                                                    Scope Display Type

                                                                                                    TFT LCD Colour

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Scope Channels

                                                                                                    4 Channel

                                                                                                    Sampling Rate

                                                                                                    2.5GSPS

                                                                                                    Calculated Rise Time

                                                                                                    700ps

                                                                                                    Kit Contents

                                                                                                    500MHz 10:1 Passive Probe per Analog Channel, Power Cord, OpenChoice Software, N-to-BNC adapter

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.