• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Digital Multimeters - Hand Held
                                                                                                    Print Page

                                                                                                    FLUKE-179 ESFP

                                                                                                    True RMS Digital Multimeter

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLUKE-179 ESFP
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-179 ESFP
                                                                                                    Newark Part No.25C4804
                                                                                                    Product Range170 Series
                                                                                                    Also Known As095969095204
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    19 In Stock

                                                                                                    15 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$509.990$459.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $459.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-179 ESFP
                                                                                                    Newark Part No.25C4804
                                                                                                    Product Range170 Series
                                                                                                    Also Known As095969095204
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
                                                                                                    No. of Digits3.75
                                                                                                    DMM Response TypeTrue RMS
                                                                                                    Display Count6000
                                                                                                    Range SelectionAuto, Manual
                                                                                                    Voltage Measure DC Max1kV
                                                                                                    Voltage Measure AC Max1kV
                                                                                                    Current Measure DC Max10A
                                                                                                    Current Measure AC Max10A
                                                                                                    Resistance Measure Max50Mohm
                                                                                                    Manufacturer WarrantyLifetime Warranty
                                                                                                    Product Range170 Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    FLUKE-179 ESFP is a 170 series True-RMS digital multimeter. It is a preferred solution for professional technicians around the world. With built-in thermometer conveniently allows you to take temperature readings without having to carry a separate instrument. It includes the features you need to troubleshoot and repair electrical and electronic systems, combined with Fluke’s unparalleled reputation for ruggedness, reliability and accuracy. You can trust the Fluke 179 to get the job done in all of the messy, loud, high energy and high places you work. Backed by a lifetime warranty, the Fluke 179 is independently tested for safe use in CAT III 1000V, CAT IV 600V environments.

                                                                                                    • Exceptional ease-of-use, ruggedness, reliability, ergonomic case with integrated protective holster
                                                                                                    • Get accurate voltage and current readings when measuring complex AC signals
                                                                                                    • An analog bar graph makes it easy to see trends in fluctuating signals
                                                                                                    • Manual and automatic ranging, min-max-average recording
                                                                                                    • Frequency, capacitance, temperature, diode test, display hold and auto hold
                                                                                                    • Voltage measurements to 1000V AC or DC and current measurements to 10A AC/DC
                                                                                                    • Unsafe voltage alert (˃30V), display hold and auto hold
                                                                                                    • Resistance, continuity and diode measurements
                                                                                                    • Closed case calibration through front panel
                                                                                                    • Backlight for work in dimly lit areas

                                                                                                    Contents

                                                                                                    Fluke 179 True RMS digital multimeter, 80BK temperature probe, Installed 9V battery, Test leads, Users manual.

                                                                                                    Technical Specifications

                                                                                                    DMM Functions

                                                                                                    AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature

                                                                                                    DMM Response Type

                                                                                                    True RMS

                                                                                                    Range Selection

                                                                                                    Auto, Manual

                                                                                                    Voltage Measure AC Max

                                                                                                    1kV

                                                                                                    Current Measure AC Max

                                                                                                    10A

                                                                                                    Manufacturer Warranty

                                                                                                    Lifetime Warranty

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    No. of Digits

                                                                                                    3.75

                                                                                                    Display Count

                                                                                                    6000

                                                                                                    Voltage Measure DC Max

                                                                                                    1kV

                                                                                                    Current Measure DC Max

                                                                                                    10A

                                                                                                    Resistance Measure Max

                                                                                                    50Mohm

                                                                                                    Product Range

                                                                                                    170 Series

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for FLUKE-179 ESFP

                                                                                                    5 Products Found

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.