• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. Spectrum Analyzers
                                                                                                    Print Page

                                                                                                    E4405B STD

                                                                                                    Spectrum Analyzer, Bench, ESA Series, 9kHz to 13.2GHz, 222 mm, 416 mm, 409 mm

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEYSIGHT TECHNOLOGIES E4405B STD
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoE4405B STD
                                                                                                    Newark Part No.97J9690
                                                                                                    Product RangeESA Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoE4405B STD
                                                                                                    Newark Part No.97J9690
                                                                                                    Product RangeESA Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Spectrum Analyzer TypeBench
                                                                                                    Product RangeESA Series
                                                                                                    Test Frequency Range9kHz to 13.2GHz
                                                                                                    External Height222mm
                                                                                                    External Width416mm
                                                                                                    External Depth409mm
                                                                                                    Weight17.1kg
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The Keysight E4405B Series spectrum analyzer provides a value-based configuration of the most popular communications test options.

                                                                                                    • 0.4 dB overall amplitude accuracy
                                                                                                    • +16 dBm TOI
                                                                                                    • -167 dBm DANL, with internal preamp
                                                                                                    • Phase Noise, Noise Figure, GSM/EDGE, cdmaOne and more
                                                                                                    • Keysight's PowerSuite one-button power measurements as standard
                                                                                                    • Fast delivery and favourably priced
                                                                                                    • Segmented sweep for up to 32 discontinuous spans in one sweep
                                                                                                    • Rugged and portable for lab grade performance in the field
                                                                                                    • 5 minute warm-up to guaranteed measurement accuracy
                                                                                                    • Standard express analyzer E4405B-STD for faster delivery time, includes options AYX, BAA.

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Signal Processing, Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Spectrum Analyzer Type

                                                                                                    Bench

                                                                                                    Test Frequency Range

                                                                                                    9kHz to 13.2GHz

                                                                                                    External Width

                                                                                                    416mm

                                                                                                    Weight

                                                                                                    17.1kg

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    ESA Series

                                                                                                    External Height

                                                                                                    222mm

                                                                                                    External Depth

                                                                                                    409mm

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.