• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                                                                                                    Print Page

                                                                                                    DSOX1202G/DSOX1202A-200

                                                                                                    Digital Oscilloscope, InfiniiVision 1000 X-Series, 2 Analog, 1 Ext Trigger, 200 MHz, 2 GSPS

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    KEYSIGHT TECHNOLOGIES DSOX1202G/DSOX1202A-200
                                                                                                    KEYSIGHT TECHNOLOGIES DSOX1202G/DSOX1202A-200
                                                                                                    KEYSIGHT TECHNOLOGIES DSOX1202G/DSOX1202A-200
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoDSOX1202G/DSOX1202A-200
                                                                                                    Newark Part No.54AH4794
                                                                                                    Product RangeInfiniiVision 1000 X-Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,197.170
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,197.17
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoDSOX1202G/DSOX1202A-200
                                                                                                    Newark Part No.54AH4794
                                                                                                    Product RangeInfiniiVision 1000 X-Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeInfiniiVision 1000 X-Series
                                                                                                    Scope Channels2 Analog, 1 Ext Trigger
                                                                                                    Bandwidth200MHz
                                                                                                    Sampling Rate2GSPS
                                                                                                    Display Memory Depth2 Mpts
                                                                                                    Calculated Rise Time1.7ns
                                                                                                    Scope Display TypeWVGA TFT Color
                                                                                                    Kit ContentsOSC w/200MHz BW Upgrade, N2140A Probes, Interface Language Support GUI, Power Cord, Cal Certificate
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    DSOX1202G/DSOX1202A-200 is an InfiniiVision 1000 X-series 2 channel with a function generator oscilloscope. It is engineered to give users quality, industry-proven technology at unbelievably low prices. Now it’s easy to get professional measurements and accessible expertise at the user's fingertips. It has confidence in user measurements with Keysight-custom technology that leverages more than 60 years of oscilloscope expertise. Safety standards are ANSI/UL Std. No. 61010-1:2012; CAN/CSA-C22.2 No. 61010-1-12, ANSI/UL Std. No. 61010-2-030:2012; CAN/CSA-C22.2 No. 61010-2-030-12.

                                                                                                    • 200MHz bandwidth range, 2 analog channels
                                                                                                    • Frequency response analysis (bode gain and phase plots), included in models with WaveGen
                                                                                                    • Test quickly and easily with a simple, intuitive user-interface and built-in help, training signal
                                                                                                    • External trigger: front panel input, 2GSa/s (one, two-channel operation) max sample rate per channel
                                                                                                    • 2M points (one- or two-channel operation) max memory depth per channel
                                                                                                    • 200,000 waveforms per second waveform update rate
                                                                                                    • Standard - I²C, SPI, UART/RS-232, CAN, LIN serial protocol analysis
                                                                                                    • 14 amplitude, 14 timing, and 4 pulse count measurements automatic measurement
                                                                                                    • 7inch TFT LCD WVGA display, USB 2.0 (host and device), LAN connectivity
                                                                                                    • Dimension (W x H x D) is 12.4inch x 6.5inch x 5.1inch

                                                                                                    Contents

                                                                                                    Oscilloscope, Two N2140A standard passive probes, Calibration of certificate, Built-in help language support for (English, Japanese, simplified Chinese, traditional Chinese, Korean, German, French, Spanish, Russian, Portuguese, Italian, polish, and thai), Interface language support GUI (English, English, simplified Chinese, traditional Chinese, Korean, German, French, Spanish, Russian, Portuguese, Italian, polish, czech, thai, and Turkish), Localized power cord.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    InfiniiVision 1000 X-Series

                                                                                                    Bandwidth

                                                                                                    200MHz

                                                                                                    Display Memory Depth

                                                                                                    2 Mpts

                                                                                                    Scope Display Type

                                                                                                    WVGA TFT Color

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Scope Channels

                                                                                                    2 Analog, 1 Ext Trigger

                                                                                                    Sampling Rate

                                                                                                    2GSPS

                                                                                                    Calculated Rise Time

                                                                                                    1.7ns

                                                                                                    Kit Contents

                                                                                                    OSC w/200MHz BW Upgrade, N2140A Probes, Interface Language Support GUI, Power Cord, Cal Certificate

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.