• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Signal Generators & Counters
                                                                                                    4. Arbitrary / Function / Pulse / RF Generators
                                                                                                    5. Arbitrary / Function / Pulse Generators
                                                                                                    Print Page

                                                                                                    AFG-3051

                                                                                                    Function Generator, Arbitrary, 2 Channel, 50 MHz, AFG3000 Series

                                                                                                    GW INSTEK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GW INSTEK AFG-3051
                                                                                                    ManufacturerGW INSTEK
                                                                                                    Manufacturer Part NoAFG-3051
                                                                                                    Newark Part No.91R2033
                                                                                                    Product RangeAFG3000 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,958.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,958.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GW INSTEK
                                                                                                    ManufacturerGW INSTEK
                                                                                                    Manufacturer Part NoAFG-3051
                                                                                                    Newark Part No.91R2033
                                                                                                    Product RangeAFG3000 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Signal Generator TypeArbitrary, Function
                                                                                                    No. of Channels1 Channel
                                                                                                    Product RangeAFG3000 Series
                                                                                                    Bandwidth50MHz
                                                                                                    Signal Generator ModulationAM, FM, FSK, PWM
                                                                                                    Manufacturer Warranty-
                                                                                                    Plug TypeUS
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    The AFG-3051 is a 50MHz Arbitrary Function Generator with built-in multiple standard waveforms to meet users' diversified needs. The AFG-3000 series is arbitrary waveform generator designed for industrial, scientific research and educational applications. The AFG-3000 series also provides a high 16-bit resolution, 200MSa/s sample rate and a 1M memory depth for editing arbitrary waveforms directly through the intuitive user interface. The Direct Waveform Reconstruction (DWR) function enables users to directly import waveforms from a GDS-2000 series oscilloscope to the AFG-3000 via USB host, allowing users to edit waveforms and enhance measurement efficiency. In addition, the AFG-3000 series has switchable 50Ω and Hi-Z Impedances, built-in on-screen help for operation conveniently.

                                                                                                    • Wide frequency range from 1μHz to 80/50MHz
                                                                                                    • High 200MSa/s sampling rate
                                                                                                    • 16-bit Amplitude resolution
                                                                                                    • Output from any section of 1M-point-long waveform
                                                                                                    • 4.3" high resolution LCD display/on-screen help/Impedance switch
                                                                                                    • Four ways to generate arbitrary waveform - Front panel operation
                                                                                                    • CSV file uploading, direct waveform reconstruction (DWR), arbitrary
                                                                                                    • Waveform editing PC software
                                                                                                    • Supports USB, RS-232 and GPIB interface
                                                                                                    • Modulation, sweep and burst functions
                                                                                                    • Easy operation and flexible arbitrary waveform editing
                                                                                                    • Impedance switch and on-screen help
                                                                                                    • Standard communication interfaces

                                                                                                    Applications

                                                                                                    Test & Measurement, Industrial, Hobby & Education

                                                                                                    Technical Specifications

                                                                                                    Signal Generator Type

                                                                                                    Arbitrary, Function

                                                                                                    Product Range

                                                                                                    AFG3000 Series

                                                                                                    Signal Generator Modulation

                                                                                                    AM, FM, FSK, PWM

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    No. of Channels

                                                                                                    1 Channel

                                                                                                    Bandwidth

                                                                                                    50MHz

                                                                                                    Manufacturer Warranty

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.