• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Other Test Accessories
                                                                                                    Print Page

                                                                                                    80TK

                                                                                                    Test Accessory, Thermocouple Module, Fluke Digital Multimeters, 80 Series

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE 80TK
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part No80TK
                                                                                                    Newark Part No.46F8464
                                                                                                    Product Range80 Series
                                                                                                    Also Known As095969009423
                                                                                                    Your Part Number
                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$227.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $227.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part No80TK
                                                                                                    Newark Part No.46F8464
                                                                                                    Product Range80 Series
                                                                                                    Also Known As095969009423
                                                                                                    Accessory TypeThermocouple Module
                                                                                                    For Use WithFluke Digital Multimeters
                                                                                                    Product Range80 Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    80TK is a thermocouple converter for use with any K-type thermocouple and a digital multimeter. The 80TK accepts the output of any K-type thermocouple and converts it to 1mV per degree (Celsius or Fahrenheit). A three-position switch acts as a power switch as well as selecting Fahrenheit or Celsius scaling for the output. In addition, the OFF position of the power switch allows you to read the battery condition via the external multimeter. The thermocouple input accepts wire leads or standard mini thermocouple connectors. Temperature is measured by exposing or attaching the thermocouple to the surface to be measured. The multimeter displays the temperature directly in degrees Fahrenheit or Celsius.

                                                                                                    • 60V DC, 24V AC maximum voltage at thermocouple input
                                                                                                    • Measurement range from -50 to 1000°C
                                                                                                    • One year warranty

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Thermocouple Module

                                                                                                    Product Range

                                                                                                    80 Series

                                                                                                    For Use With

                                                                                                    Fluke Digital Multimeters

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.