• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Data Acquisition
                                                                                                    Print Page

                                                                                                    34972A

                                                                                                    Data Acquisition Unit, 1 Channels, 240 V

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEYSIGHT TECHNOLOGIES 34972A
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part No34972A
                                                                                                    Newark Part No.55R0480
                                                                                                    Product RangeLXI Data Acquisition / Data Logger Switch Unit
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part No34972A
                                                                                                    Newark Part No.55R0480
                                                                                                    Product RangeLXI Data Acquisition / Data Logger Switch Unit
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels1Channels
                                                                                                    Sampling Rate-
                                                                                                    Input Voltage Max240V
                                                                                                    Input Current Max-
                                                                                                    Bandwidth-
                                                                                                    External Height103.6mm
                                                                                                    External Width254.4mm
                                                                                                    External Depth374mm
                                                                                                    Product RangeLXI Data Acquisition / Data Logger Switch Unit
                                                                                                    SVHCTo Be Advised

                                                                                                    Alternatives for 34972A

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    The Keysight 34970A Data Acquisition / Data Logger Switch Unit consists of a three-slot mainframe with a built-in 6 1/2 digit digital multimeter. Each channel can be configured independently to measure one of 11 different functions without the added cost or hassles of signal-conditioning accessories. Choose from eight optional plug-in modules to create a compact data logger, full-featured data acquisition system or low-cost switching unit. On-module screw-terminal connections eliminate the need for terminal blocks and a unique relay maintenance feature counts every closure on every switch for easy, predictable relay maintenance. Our most popular module 34901A features a built-in thermocouple reference and 20 two-wire channels.

                                                                                                    • 3-slot mainframe with USB and LAN
                                                                                                    • 6 1/2-digit (22-bit) internal DMM, scanning up to 250 channels per second
                                                                                                    • 8 switch and control plug-in modules to choose from
                                                                                                    • Built-in signal conditioning
                                                                                                    • 50k readings of non-volatile memory holds data when power is removed
                                                                                                    • Hi/LO alarm limits on each channel, plus 4 TTL alarm outputs
                                                                                                    • BenchVue software enabled: BenchVue DAQ Control and Analysis app enables you to create tests without programming

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Signal Processing, Test & Measurement

                                                                                                    Contents

                                                                                                    Mainframe with internal 6½ digit DMM, test report, power cord, thermocouple, and screwdriver. Included CD ROM has Keysight BenchLink DataLogger3 software, IVI-COM and VXI PnP Drivers, Example Code Wizard, Programmers Reference Help File, Users Guide, Quick Start Tutorial and Service Guide.

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Input Voltage Max

                                                                                                    240V

                                                                                                    Bandwidth

                                                                                                    -

                                                                                                    External Width

                                                                                                    254.4mm

                                                                                                    Product Range

                                                                                                    LXI Data Acquisition / Data Logger Switch Unit

                                                                                                    Sampling Rate

                                                                                                    -

                                                                                                    Input Current Max

                                                                                                    -

                                                                                                    External Height

                                                                                                    103.6mm

                                                                                                    External Depth

                                                                                                    374mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (6)

                                                                                                    Enhanced Product Overview EN

                                                                                                    Application Note EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Miscellaneous EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.