Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No89-608
Newark Part No.24K0375
Your Part Number
Technical Datasheet
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.400 |
Price for:Each
Minimum: 1
Multiple: 1
$12.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No89-608
Newark Part No.24K0375
Technical Datasheet
No. of Rows2 Row
No. of Positions12Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing8mm
Rated Current20A
Rated Voltage300V
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 89-608 is a Barrier Strip with UL94V-2 rugged nylon construction. This terminal block barrier strip features recessed screws and tubular contacts provide added safety and help prevent short circuits. Tubular contacts connect stripped, un-terminated solid or stranded wire directly to each contact. Integrated wire protectors prevent twisting and breakage of stranded wire during connection. Modular 12-circuit design can be cut into smaller sections and accepts 22 to 12AWG wire.
- UL94V-2 Flame-rated plastic housing
- 105°C Temperature rating
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
8mm
Rated Voltage
300V
SVHC
No SVHC (08-Jul-2021)
No. of Positions
12Positions
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate