• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Source Measurement Units - SMUs
                                                                                                    4. Benchtop SMUs
                                                                                                    Print Page

                                                                                                    2450-RACK

                                                                                                    Source Measure Unit SMU, SourceMeter, 1-Channel, 4 Quadrant, 200V, 1A, 20W, Without Handle

                                                                                                    KEITHLEY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEITHLEY 2450-RACK
                                                                                                    KEITHLEY 2450-RACK
                                                                                                    KEITHLEY 2450-RACK
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No2450-RACK
                                                                                                    Newark Part No.83X6663
                                                                                                    Product Range2400 Series Graphical System SourceMeter
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    KEITHLEY
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No2450-RACK
                                                                                                    Newark Part No.83X6663
                                                                                                    Product Range2400 Series Graphical System SourceMeter
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels1Channels
                                                                                                    Product Range2400 Series Graphical System SourceMeter
                                                                                                    Source Meter FunctionCurrent/Resistance/Voltage Measure, Current/Voltage Source
                                                                                                    Source Voltage Range20mV to 200V
                                                                                                    Output Power20W
                                                                                                    Source Current Range10nA to 1A
                                                                                                    Resistance Measurement Range2ohm to 200Mohm
                                                                                                    Manufacturer Warranty1 Year
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The Model 2450 is Keithley’s next-generation SourceMeter source measure unit (SMU) Instrument that truly brings Ohm’s law (current, voltage, and resistance) testing right to your fingertips. Its innovative graphical user interface (GUI) and advanced, capacitive touchscreen technology allow intuitive usage and minimize the learning curve to enable engineers and scientists to learn faster, work smarter, and invent easier. The 2450 is the SMU for everyone: a versatile instrument, particularly well-suited for characterizing modern scaled semiconductors, nano-scale devices and materials, organic semiconductors, printed electronics, and other small-geometry and low-power devices. All this combined with Keithley SMU precision and accuracy allow users to Touch, Test, Invent with the new favorite go-to instrument in the lab for years to come.

                                                                                                    • Capabilities of analyzers, curve tracers, and I-V systems at a fraction of their cost
                                                                                                    • Five-inch, high resolution capacitive touchscreen GUI
                                                                                                    • 0.012% basic measure accuracy with 6½-digit resolution
                                                                                                    • Enhanced sensitivity with new 20mV and 10nA source/ measure ranges
                                                                                                    • Source and sink (4-quadrant) operation
                                                                                                    • Four "Quickset" modes for fast setup and measurements
                                                                                                    • 2450 SCPI and TSP® scripting programming modes
                                                                                                    • Model 2400 SCPI-compatible programming mode
                                                                                                    • Front panel input banana jacks; rear panel input triaxial connections
                                                                                                    • Front panel USB memory port for data/programming/ configuration I/O

                                                                                                    Applications

                                                                                                    Test & Measurement, Maintenance & Repair

                                                                                                    Contents

                                                                                                    High Performance Test Leads, USB Cable, Type A to Type B, 1m (3.3 ft), Safety Interlock Mating Connector, TSP-Link/Ethernet Cable, Documentation CD, QuickStart Guide, Power Cord

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Source Meter Function

                                                                                                    Current/Resistance/Voltage Measure, Current/Voltage Source

                                                                                                    Output Power

                                                                                                    20W

                                                                                                    Resistance Measurement Range

                                                                                                    2ohm to 200Mohm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Product Range

                                                                                                    2400 Series Graphical System SourceMeter

                                                                                                    Source Voltage Range

                                                                                                    20mV to 200V

                                                                                                    Source Current Range

                                                                                                    10nA to 1A

                                                                                                    Manufacturer Warranty

                                                                                                    1 Year

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.