• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Soldering Stations & Accessories
                                                                                                    4. Solder Paste
                                                                                                    Print Page

                                                                                                    GC 10 TYPE 4 (SEMCO)

                                                                                                    Solder Paste, Tube, Temperature Stable, 200 °C

                                                                                                    LOCTITE
                                                                                                    LOCTITE GC 10 TYPE 4 (SEMCO)
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerLOCTITE
                                                                                                    Manufacturer Part NoGC 10 TYPE 4 (SEMCO)
                                                                                                    Newark Part No.53Y2107
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)

                                                                                                    Product Information

                                                                                                    LOCTITE
                                                                                                    ManufacturerLOCTITE
                                                                                                    Manufacturer Part NoGC 10 TYPE 4 (SEMCO)
                                                                                                    Newark Part No.53Y2107
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Flux TypeNo Clean
                                                                                                    Solder Alloy-
                                                                                                    Melting Temperature200°C
                                                                                                    Weight - Metric-
                                                                                                    Weight - Imperial-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Product Overview

                                                                                                    The GC 10 TYPE 4 (SEMCO) is a halogen-free/no-clean/low Voiding/Pb-free Solder Paste specially formulated to provide added long term stability over a wide range of temperature conditions. The enhanced paste stability created through its novel formulation strategy increases both field application yields and on-line paste utilization. LOCTITE GC 10 also shows excellent solderability when reflowed in both air and nitrogen across a wide range of challenging surface finishes and component metallization including immersion Ag, OSP-Cu, ENIG and CuNiZn. It supports excellent reflow to overcome industry wide HiP and NWO challenges. The new flux chemistry protects the solder joint longer, improves coalescence and optimizes wetting performance, allowing for very shiny solder joints.

                                                                                                    • Excellent solderability and fast wetting to a variety of surface finishes
                                                                                                    • Halogen-free flux classification, ROL0 to ANSI/J-STD-004 Rev. B
                                                                                                    • Printing, down to 0.3mm pitch
                                                                                                    • Printing, up to 72 hours stencil life
                                                                                                    • Printing, up to 24 hours abandon time
                                                                                                    • Printing, suitable for high-speed printing up to 125 mms-1
                                                                                                    • Printing, improved paste-transfer efficiency
                                                                                                    • Reflow, enhanced soak process window 150-200°C (temperature and time)
                                                                                                    • Reflow, enhanced process window with superior coalescence and wetting
                                                                                                    • Reflow, minimal hot slump at 182°C
                                                                                                    • Reflow, superior coalescence and wetting on small components including 01005
                                                                                                    • Reflow, very shiny solder joints
                                                                                                    • Reflow, clear, colourless residues for easy post-reflow inspection
                                                                                                    • Reflow, residues print testable after 4x reflows

                                                                                                    Applications

                                                                                                    Maintenance & Repair, Industrial

                                                                                                    Technical Specifications

                                                                                                    Flux Type

                                                                                                    No Clean

                                                                                                    Melting Temperature

                                                                                                    200°C

                                                                                                    Weight - Imperial

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Solder Alloy

                                                                                                    -

                                                                                                    Weight - Metric

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (19-Jan-2021)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.