Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No1368-A-36
Newark Part No.10M4168
Product RangeModel 1368 Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.030 |
| 10+ | $44.630 |
| 50+ | $41.760 |
| 100+ | $40.320 |
| 250+ | $38.880 |
| 500+ | $37.440 |
| 1000+ | $36.480 |
Price for:Each
Minimum: 1
Multiple: 1
$47.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No1368-A-36
Newark Part No.10M4168
Product RangeModel 1368 Series
Technical Datasheet
Test Connector Type A4mm Stackable Dual Banana Plug
Test Connector Type B4mm Stackable Banana Plugs x 2
Voltage Rating300Vrms
Current Rating-
Insulator Colour-
Lead Length - Metric914mm
Lead Length - Imperial36"
Product RangeModel 1368 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 1368-A-36 is a 36-inch Test Lead with 4mm double to single banana plug. The banana plug with nickel-plated brass plug body, nickel-plated beryllium copper spring, polypropylene molded to the plug bodies and cable insulation, 18AWG stranding PVC insulated 0.25-inch 2 conductor twisted pair cable. PVC molded to the breakout leads and cable, 20AWG stranding PVC insulated 0.087-inch outer diameter breakout leads. Ideal for connecting power supply or test equipment to bread boards.
- Black and red insulator
- 300Vrms Operating voltage
- 50°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Technical Specifications
Test Connector Type A
4mm Stackable Dual Banana Plug
Voltage Rating
300Vrms
Insulator Colour
-
Lead Length - Imperial
36"
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plugs x 2
Current Rating
-
Lead Length - Metric
914mm
Product Range
Model 1368 Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability