Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULQ2004A
Newark Part No.25M9062
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.853 |
| 10+ | $0.563 |
| 100+ | $0.426 |
| 500+ | $0.338 |
| 1000+ | $0.293 |
| 2500+ | $0.254 |
| 10000+ | $0.232 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULQ2004A
Newark Part No.25M9062
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max8V
No. of Outputs7Outputs
Output Voltage50V
Output Current500mA
Driver Case StyleDIP
Operating Temperature Max105°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The E-ULQ2004A is a 50V Seven Darlington Array, each containing seven open collector Darlington pairs with common emitters. Each channel rated at 500mA and can withstand peak currents of 600mA. Suppression diodes are included for inductive load driving and the inputs are pinned opposite the outputs to simplify board layout. The versions interface to all common logic families. These versatile devices are useful for driving a wide range of loads including solenoids, relays DC motors, LED displays filament lamps, thermal print-heads and high power buffers.
- 500mA Output current per driver (600mA peak)
- 50V Output voltage
- Integrated suppression diodes for inductive loads
- Outputs can be paralleled for higher current
- TTL/CMOS/PMOS/DTL compatible inputs
- Inputs pinned opposite outputs to simplify layout
- 25mA Continuous base current (IB)
Applications
Industrial, Power Management, Lighting
Technical Specifications
Supply Voltage Min
-
No. of Outputs
7Outputs
Output Current
500mA
Operating Temperature Max
105°C
MSL
-
Supply Voltage Max
8V
Output Voltage
50V
Driver Case Style
DIP
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate