• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Audio Amplifiers
                                                                                                    Print Page

                                                                                                    TDA7294V

                                                                                                    Audio Power Amplifier, 70W x 1 @ 8Ohm, AB, 1 Channels, ± 10V to ± 40V, Multiwatt, 15 Pins

                                                                                                    Date/Lot Code

                                                                                                    STMICROELECTRONICS
                                                                                                    STMICROELECTRONICS TDA7294V
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoTDA7294V
                                                                                                    Newark Part No.59M7647
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    415 In Stock

                                                                                                    8 more incoming. You can reserve stock now

                                                                                                    4 Delivery in 1-3 Business Days(US stock)
                                                                                                    411 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7.350
                                                                                                    10+$5.680
                                                                                                    25+$5.260
                                                                                                    50+$5.040
                                                                                                    100+$4.800
                                                                                                    250+$4.570
                                                                                                    500+$4.530
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7.35
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoTDA7294V
                                                                                                    Newark Part No.59M7647
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Output Power x Channels @ Load70W x 1 @ 8Ohm
                                                                                                    Audio Amplifier TypeAB
                                                                                                    No. of Channels1Channels
                                                                                                    Supply Voltage Range± 10V to ± 40V
                                                                                                    Supply Voltage Range± 10V to ± 40V
                                                                                                    IC Case / PackageMultiwatt
                                                                                                    No. of Pins15Pins
                                                                                                    Load Impedance4ohm
                                                                                                    Output Type1 x Mono
                                                                                                    IC MountingThrough Hole
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)
                                                                                                    Amplifier Case StyleMultiwatt
                                                                                                    Amplifier ClassAB
                                                                                                    Automotive Qualification Standard-
                                                                                                    No. of Channels1
                                                                                                    Output Power100W
                                                                                                    Output Power (VA)100W

                                                                                                    Product Overview

                                                                                                    TDA7294V is a monolithic integrated circuit in Multiwatt15 package, intended for use as audio class AB amplifier in Hi-Fi field applications (home stereo, self powered loudspeakers, top-class TV). Thanks to the wide voltage range and to the high out current capability it is able to supply the highest power into both 4ohm and 8ohm loads even in presence of poor supply regulation, with high supply voltage rejection. The built in muting function with turn on delay simplifies the remote operation avoiding switching on-off noises.

                                                                                                    • Very high operating voltage range (±40V), DMOS power stage
                                                                                                    • High output power (up to 100W music power), muting/stand-by functions
                                                                                                    • No switch on/off noise, no boucherot cells, very low distortion
                                                                                                    • Very low noise, short circuit protection, thermal shutdown
                                                                                                    • Supply voltage range from 10V to 40V
                                                                                                    • Quiescent current is 30mA typical
                                                                                                    • Input bias current is 500nA maximum
                                                                                                    • Input offset voltage is ±10mV maximum
                                                                                                    • Input offset current is ±100nA maximum
                                                                                                    • Operating ambient temperature range from 0 to 70°C, Multiwatt15V package

                                                                                                    Technical Specifications

                                                                                                    Output Power x Channels @ Load

                                                                                                    70W x 1 @ 8Ohm

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Supply Voltage Range

                                                                                                    ± 10V to ± 40V

                                                                                                    No. of Pins

                                                                                                    15Pins

                                                                                                    Output Type

                                                                                                    1 x Mono

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Amplifier Case Style

                                                                                                    Multiwatt

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Output Power

                                                                                                    100W

                                                                                                    Audio Amplifier Type

                                                                                                    AB

                                                                                                    Supply Voltage Range

                                                                                                    ± 10V to ± 40V

                                                                                                    IC Case / Package

                                                                                                    Multiwatt

                                                                                                    Load Impedance

                                                                                                    4ohm

                                                                                                    IC Mounting

                                                                                                    Through Hole

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Amplifier Class

                                                                                                    AB

                                                                                                    No. of Channels

                                                                                                    1

                                                                                                    Output Power (VA)

                                                                                                    100W

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.