Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
2 Product Results Found for "STM32L562VET6"
Find a huge range of ARM Microcontrollers at Newark Electronics. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.370 10+ $8.940 25+ $7.680 | Total:$11.37 Min: 1 / Mult: 1 | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32 bit | 32bit | 110MHz | 110MHz | 512KB | 100Pins | LQFP | 83I/O's | LQFP | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | - | |||||
Each | 1+ $8.370 10+ $7.990 25+ $7.750 | Total:$8.37 Min: 1 / Mult: 1 | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32 bit | 32bit | 110MHz | 110MHz | 512KB | 100Pins | LQFP | 79I/O's | LQFP | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | - | |||||