• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Circuit Protection
                                                                                                    3. TVS - Transient Voltage Suppressors
                                                                                                    4. TVS Diodes
                                                                                                    Print Page

                                                                                                    SM30T30CAY

                                                                                                    TVS Diode, Transil SM30TY Series, Bidirectional, 26 V, 47 V, DO-214AB (SMC), 2 Pins

                                                                                                    STMICROELECTRONICS
                                                                                                    STMICROELECTRONICS SM30T30CAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSM30T30CAY
                                                                                                    Newark Part No.97W2826
                                                                                                    Product RangeTransil SM30TY
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    80 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1.490
                                                                                                    10+$1.130
                                                                                                    100+$0.814
                                                                                                    500+$0.737
                                                                                                    1000+$0.641
                                                                                                    2500+$0.565
                                                                                                    10000+$0.534
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.49
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSM30T30CAY
                                                                                                    Newark Part No.97W2826
                                                                                                    Product RangeTransil SM30TY
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeTransil SM30TY
                                                                                                    TVS PolarityBidirectional
                                                                                                    Reverse Standoff Voltage26V
                                                                                                    Clamping Voltage Max53.5V
                                                                                                    Diode Case StyleDO-214AB (SMC)
                                                                                                    No. of Pins2Pins
                                                                                                    Minimum Breakdown Voltage28.9V
                                                                                                    Maximum Breakdown Voltage31.9V
                                                                                                    Peak Pulse Power Dissipation3kW
                                                                                                    Operating Temperature Max175°C
                                                                                                    Diode MountingSurface Mount
                                                                                                    QualificationAEC-Q101
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    Automotive 3000W Transit™ diode designed to protect automotive sensitive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605.

                                                                                                    • Stand-off voltage range from 13V to 33V
                                                                                                    • Resin meets UL94, V0
                                                                                                    • JEDEC registered package outline

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Transil SM30TY

                                                                                                    Reverse Standoff Voltage

                                                                                                    26V

                                                                                                    Diode Case Style

                                                                                                    DO-214AB (SMC)

                                                                                                    Minimum Breakdown Voltage

                                                                                                    28.9V

                                                                                                    Peak Pulse Power Dissipation

                                                                                                    3kW

                                                                                                    Diode Mounting

                                                                                                    Surface Mount

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    TVS Polarity

                                                                                                    Bidirectional

                                                                                                    Clamping Voltage Max

                                                                                                    53.5V

                                                                                                    No. of Pins

                                                                                                    2Pins

                                                                                                    Maximum Breakdown Voltage

                                                                                                    31.9V

                                                                                                    Operating Temperature Max

                                                                                                    175°C

                                                                                                    Qualification

                                                                                                    AEC-Q101

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.