Print Page



Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $48.680 |
Price for:Each
Minimum: 1
Multiple: 1
$48.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No770013
Newark Part No.78Y8851
Technical Datasheet
Clothing StyleJacket
Clothing ColourBlue
Clothing SizeLarge
GenderUnisex
Clothing Material91% Polyester, 9% Carbon Nylon
Age GroupAdult
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Clothing Style
Jacket
Clothing Size
Large
Clothing Material
91% Polyester, 9% Carbon Nylon
Product Range
-
Clothing Colour
Blue
Gender
Unisex
Age Group
Adult
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate