Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.100 |
Price for:Each
Minimum: 1
Multiple: 1
$59.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No2229
Newark Part No.66Y8851
Technical Datasheet
Wrist Band TypeExpandable
Circumference Max279mm
Lead Length6ft
Wristband ColourBlack
Ground TerminalsSnap
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 2229 is a MAGSNAP 360™ dual-wire medium metal Expansion Wristband with black ABS plastic cap. The 0.002-inch polyphenylsulfone sheet laminated to each link. Provides <gt/>5000V RMS insulation per ASTM D149. Will not flake or peel. Unique dual contact design is to be paired with a SCS MagSnap™ 360 coil cord (not included) for a superior electrical connection. The magnetic connection made with the coil cord maintains a 1 to 5 pound perpendicular breakaway force to prevent accidental disconnects.
- Inside links are constructed of 300 series stainless steel
- Black ABS plastic insulator separates band into halves
Applications
Safety
Technical Specifications
Wrist Band Type
Expandable
Lead Length
6ft
Ground Terminals
Snap
SVHC
No SVHC (08-Jul-2021)
Circumference Max
279mm
Wristband Colour
Black
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate