Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoDC12.1102.003
Newark Part No.84K0201
Product RangeDC12 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $33.380 |
| 200+ | $32.420 |
| 500+ | $31.940 |
Price for:Each
Minimum: 100
Multiple: 10
$3,338.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoDC12.1102.003
Newark Part No.84K0201
Product RangeDC12 Series
Product RangeDC12 Series
Current Rating1A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingPanel Mount
SVHCNo SVHC (21-Jan-2025)
Product Overview
DC12.1102.003 is a DC12 series power entry module with line filter.
- 1A rated current
- Screw panel, front side mounting
- 1-pole switch, non-illuminated, black color
- Quick connect terminals 6.3 x 0.8mm
- Compact power entry module, switch for high inrush current, V-lock cord retaining
- Compact design with optimal shielding, all single elements are already wired
- Universal line filter for standard applications, ideal for application with high transient loads
- VDE, UL, CQC approved
- Thermoplastic, UL 94V-0 material
- Allowable operation temperature range from -25°C to 85°C
Technical Specifications
Product Range
DC12 Series
Current Rating
1A
Contact Termination Type
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Voltage Rating
250VAC
Connector Mounting
Panel Mount
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate