New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      RTQ2569-33GQW-QA

                      LDO, FIXED, 3.3V, 0.2A, -40 TO 125DEG C

                      RICHTEK RTQ2569-33GQW-QA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRICHTEK
                      Manufacturer Part NoRTQ2569-33GQW-QA
                      Newark Part No.78AC6455
                      Product Range3.3V 200mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2.150
                      10+$1.710
                      25+$1.470
                      50+$1.280
                      100+$1.070
                      250+$0.910
                      500+$0.699
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRICHTEK
                      Manufacturer Part NoRTQ2569-33GQW-QA
                      Newark Part No.78AC6455
                      Product Range3.3V 200mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      Input Voltage Min3.5V
                      Input Voltage Max36V
                      No. of Outputs1Outputs
                      Fixed Output Voltage Nom3.3V
                      Output Voltage - Nom3.3V
                      Adjustable Output Voltage Min-
                      Output Voltage Nom3.3V
                      Output Voltage Min-
                      Adjustable Output Voltage Max-
                      Output Current200mA
                      Output Voltage Max-
                      Dropout Voltage Vdo200mV
                      PolarityPositive Output
                      LDO Regulator Case StyleWDFN
                      Max Output Current200mA
                      Dropout Voltage Typ @ Current200mV
                      Dropout Voltage - Typ @ Current200mV
                      Dropout Voltage Typ @ Current200mV
                      IC MountingSurface Mount
                      IC Case / PackageWDFN
                      No. of Pins8Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range3.3V 200mA LDO Voltage Regulators
                      Automotive Qualification StandardAEC-Q100
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (19-Jan-2021)

                      Technical Specifications

                      Output Type

                      Fixed

                      Input Voltage Max

                      36V

                      Fixed Output Voltage Nom

                      3.3V

                      Adjustable Output Voltage Min

                      -

                      Output Voltage Min

                      -

                      Output Current

                      200mA

                      Dropout Voltage Vdo

                      200mV

                      LDO Regulator Case Style

                      WDFN

                      Dropout Voltage Typ @ Current

                      200mV

                      Dropout Voltage Typ @ Current

                      200mV

                      IC Case / Package

                      WDFN

                      Operating Temperature Min

                      -40°C

                      Product Range

                      3.3V 200mA LDO Voltage Regulators

                      MSL

                      MSL 3 - 168 hours

                      Input Voltage Min

                      3.5V

                      No. of Outputs

                      1Outputs

                      Output Voltage - Nom

                      3.3V

                      Output Voltage Nom

                      3.3V

                      Adjustable Output Voltage Max

                      -

                      Output Voltage Max

                      -

                      Polarity

                      Positive Output

                      Max Output Current

                      200mA

                      Dropout Voltage - Typ @ Current

                      200mV

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      8Pins

                      Operating Temperature Max

                      125°C

                      Automotive Qualification Standard

                      AEC-Q100

                      SVHC

                      No SVHC (19-Jan-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.